LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AWINIC(Shanghai Awinic Tech) AW35206FOR product image
  • AW35206FOR thumbnail 1
  • AW35206FOR thumbnail 2
  • AW35206FOR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AWINIC(Shanghai Awinic Tech) AW35206FORRoHS

Manufacturer
MPN
AW35206FOR
LCSC Part #
C5125877
Packaging
FOWLP-16(1.5x1.5)
Customer #
Key Attributes
2A 6-Channel Load Switch with Slew Rate Control
Datasheetpdf iconAWINIC(Shanghai Awinic Tech) AW35206FOR
In-Stock: 196
196 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.233$ 0.23
10+$ 0.2282$ 2.28
30+$ 0.225$ 6.75
100+$ 0.2218$ 22.18
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerAWINIC(Shanghai Awinic Tech)
PackagingFOWLP-16(1.5x1.5)
Operating Temperature-40℃~+85℃
FeaturesSoft-start;Output discharge function;Reverse current blocking
number of channels6
Maximum Continuous Current2A
Control Input LogicActive High
RDS(on)56mΩ
Operating Voltage1.2V~5.5V
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

A 6-channel, low RON load switch with user programmable features. The device integrates six P-channel MOSFETs that operates over the input voltage from 1.2V to 5.5V. While the supply voltage range of the system is 1.5V~5.5V. All load switches are controlled through I²C BUS which makes it realizable for usage with processors having limited GPIO available. The rising time of output voltage is programmable to avoid inrush current. Each output integrates a quick output discharge (QOD) function block that can be disabled via I²C BUS. Also every load switch has the ability that cuts off current when the output voltage is higher than the input while it can be disabled for low quiescent current. Single switch supports the maximum current 2A for VINX > 1.8V. The device is available in FOWLP package (0.35-mm pitch) and characterized for operation over the free-air temperature range of -40°C to 85°C.

Features

AI Translation
  • Integrated 6 P-channel MOSFETs
  • Supply voltage: 1.5V to 5.5V
  • Input voltage: 1.2V to 5.5V
  • Typical on-state resistance RON (VVSYS=1.8V): RON=56mΩ at VINX=5.0V; RON=71mΩ at VINX=3.3V; RON=122mΩ at VINX=1.8V
  • Ultra-low quiescent and shutdown current
  • I²C configuration (per channel): On/Off control & power sequence
  • Programmable slew rate control (4 options)
  • Selectable quick output discharge (QOD)
  • Selectable reverse current blocking
  • 2A maximum continuous current for VINX > 1.8V
  • FOWLP 1.50mm x 1.50mm x 0.495mm - 16B package

Applications

AI Translation
  • Smartphones and tablets
  • Portable and wearable devices