AWINIC(Shanghai Awinic Tech) AW2033DNR
| Manufacturer |
AWINIC(Shanghai Awinic Tech)
Asian Brands |
| Mfr. Part # | AW2033DNR |
| LCSC Part # | C5125869 |
| Package | DFN-10-EP(2x2) |
| Customer # | |
| Key Attributes | 3-Channel LED Drivers with Multi-mode Auto Charging Indication |
| Description | 3 2.5V~5.5V DFN-10-EP(2x2) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-10-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1312 | $ 0.13 |
10+ | $ 0.1284 | $ 1.28 |
30+ | $ 0.1265 | $ 3.80 |
100+ | $ 0.1247 | $ 12.47 |
Standard Packaging 3000/Full
Reel | ||