Sunltech SMABA010129CT4A40
| Manufacturer | |
| MPN | SMABA010129CT4A40 |
| LCSC Part # | C5125532 |
| Packaging | SMD-5P |
| Customer # | |
| Key Attributes | RF Balun Transformer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Sunltech | |
| Packaging | SMD-5P | |
| Amplitude Balance (Max) | 1dB | |
| Return Loss(Min) | 11dB | |
| Phase Difference | 6° | |
| Frequency Range | 5MHz~1.25GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2dB | |
| Impedance - Unbalanced/Balanced | 1:4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Equivalent to: MABA-010129-CT4A40
- Used on 50Ω and 75Ω systems
- Frequency: 5 to 1250 MHz
- RF power: 0.50W
- DC current: 30mA
- Insertion loss: 2.0dB Max; Input Return loss: 11.0dB Min
- Operating temperature range: -40°C to +85°C
- Storage temperature range: -55°C to +100°C
Applications
AI Translation
- For broadband and wireless communications
- For VHF/UHF receivers/transmitters and push-pull amplifiers
In-Stock: 251
251 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6446 | $ 2.64 |
| 10+ | $ 2.3366 | $ 23.37 |
| 30+ | $ 2.1436 | $ 64.31 |
| 100+ | $ 1.8938 | $ 189.38 |
| 500+ | $ 1.7866 | $ 893.30 |
| 1,000+ | $ 1.7406 | $ 1740.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Sunltech | |
| Packaging | SMD-5P | |
| Amplitude Balance (Max) | 1dB | |
| Return Loss(Min) | 11dB | |
| Phase Difference | 6° | |
| Frequency Range | 5MHz~1.25GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2dB | |
| Impedance - Unbalanced/Balanced | 1:4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Equivalent to: MABA-010129-CT4A40
- Used on 50Ω and 75Ω systems
- Frequency: 5 to 1250 MHz
- RF power: 0.50W
- DC current: 30mA
- Insertion loss: 2.0dB Max; Input Return loss: 11.0dB Min
- Operating temperature range: -40°C to +85°C
- Storage temperature range: -55°C to +100°C
Applications
AI Translation
- For broadband and wireless communications
- For VHF/UHF receivers/transmitters and push-pull amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



