Sunltech SICM243X+
| Manufacturer | |
| MPN | SICM243X+ |
| LCSC Part # | C5125523 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 10MHz~4GHz 1:2 SMD-6P Balun RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Sunltech | |
| Packaging | SMD-6P | |
| Frequency Range | 10MHz~4GHz | |
| Impedance - Unbalanced/Balanced | 1:2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 287
287 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7404 | $ 2.74 |
| 10+ | $ 2.4149 | $ 24.15 |
| 30+ | $ 2.2117 | $ 66.35 |
| 100+ | $ 1.9466 | $ 194.66 |
| 500+ | $ 1.8338 | $ 916.90 |
| 1,000+ | $ 1.7846 | $ 1784.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



