DIODES PD3S130HQ-7
| Manufacturer | |
| MPN | PD3S130HQ-7 |
| LCSC Part # | C5125503 |
| Packaging | Power-DI-323-2 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V Power-DI-323-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | Power-DI-323-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 450mV@0.7A | |
| Reverse Leakage Current (Ir) | 100uA@30V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 22A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier Rectifier has been designed to meet the stringent requirements of Automotive Applications. It is ideally suited to use as : Polarity Protection Diode Re- circulating Diode Switching Diode
Features
AI Translation
- Ultra- Small Surface Mount Package
- Guard Ring Die Construction for Transient Protection
- High Surge Capability
- Lead- Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC- Q101 Standards for High Reliability
- PPAP Capsable
Applications
AI Translation
- Automotive Applications
In-Stock: 323
323 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2237 | $ 0.22 |
| 10+ | $ 0.219 | $ 2.19 |
| 30+ | $ 0.216 | $ 6.48 |
| 100+ | $ 0.2129 | $ 21.29 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | Power-DI-323-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 450mV@0.7A | |
| Reverse Leakage Current (Ir) | 100uA@30V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 22A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier Rectifier has been designed to meet the stringent requirements of Automotive Applications. It is ideally suited to use as : Polarity Protection Diode Re- circulating Diode Switching Diode
Features
AI Translation
- Ultra- Small Surface Mount Package
- Guard Ring Die Construction for Transient Protection
- High Surge Capability
- Lead- Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC- Q101 Standards for High Reliability
- PPAP Capsable
Applications
AI Translation
- Automotive Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



