DIODES DMN10H170SFDE-7
| Manufacturer | |
| MPN | DMN10H170SFDE-7 |
| LCSC Part # | C5125498 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 2.9A UDFN2020-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2.9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 660mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 160mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.167nF | |
| Gate Charge(Qg) | 4.9nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm Profile – Ideal for Low Profile Applications
- PCB Footprint of 4mm²
- Low On-Resistance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Power Management Functions
- Battery Operated Systems and Solid-State Relays Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories, Transistors, etc.
In-Stock: 386
386 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2176 | $ 0.22 |
| 10+ | $ 0.2131 | $ 2.13 |
| 30+ | $ 0.2101 | $ 6.30 |
| 100+ | $ 0.2071 | $ 20.71 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2.9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 660mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 160mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.167nF | |
| Gate Charge(Qg) | 4.9nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm Profile – Ideal for Low Profile Applications
- PCB Footprint of 4mm²
- Low On-Resistance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Power Management Functions
- Battery Operated Systems and Solid-State Relays Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories, Transistors, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



