PANJIT SBM2045VDC
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | SBM2045VDC |
| LCSC Part # | C5125477 |
| Package | TO-263 |
| Customer # | |
| Description | 280A 45V 1 Pair Common Cathode 450mV@10A 20A TO-263 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6738 | $ 0.67 |
10+ | $ 0.5535 | $ 5.54 |
30+ | $ 0.4934 | $ 14.80 |
100+ | $ 0.4348 | $ 43.48 |
500+ | $ 0.3824 | $ 191.20 |
800+ | $ 0.3639 | $ 291.12 |
Standard Packaging 800/Full
Reel | ||