YIYUAN YSSD1CT00
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YSSD1CT00 |
| LCSC Part # | C5125003 |
| Package | Through Hole |
| Customer # | |
| Description | 300mA Right Angle SP3T 4V Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | YIYUAN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
65 
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0447 | $ 0.22 |
50+ | $ 0.0436 | $ 2.18 |
150+ | $ 0.0429 | $ 6.44 |
500+ | $ 0.0422 | $ 21.10 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$