LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DDZ36DSF-7 product image
  • DDZ36DSF-7 thumbnail 1
  • DDZ36DSF-7 thumbnail 2
  • DDZ36DSF-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DDZ36DSF-7RoHS

Manufacturer
MPN
DDZ36DSF-7
LCSC Part #
C5124980
Packaging
SOD-323F
Customer #
Key Attributes
DIODE ZENER 34.89V 500mW SOD-323F
Datasheetpdf iconDIODES DDZ36DSF-7
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0463$ 0.23
50+$ 0.0453$ 2.27
150+$ 0.0447$ 6.71
500+$ 0.0441$ 22.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOD-323F
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)70nA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)34.01V~35.77V
Zener Voltage(Nom)34.89V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500mW Power Dissipation on FR-4 PCB
  • Very Tight Tolerance on Vz
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device