kinghelm KH-FFC-A0.5-11P-120MM
| Manufacturer |
kinghelm
Asian Brands |
| Mfr. Part # | KH-FFC-A0.5-11P-120MM |
| LCSC Part # | C5124692 |
| Package | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 11POS 0.5mm |
| Description | 11 Position FFC, FPC Cable 0.5mm 120mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | kinghelm | |
| Package | P=0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0467 | $ 0.23 |
50+ | $ 0.0456 | $ 2.28 |
200+ | $ 0.0428 | $ 8.56 |
500+ | $ 0.0421 | $ 21.05 |
Standard Packaging 100/Full
Bag | ||