RENESAS iW1702-31B
| Manufacturer | |
| Mfr. Part # | iW1702-31B |
| LCSC Part # | C5124537 |
| Package | SOT-23-6 |
| Customer # | |
| Description | 79kHz 25V Flyback SOT-23-6 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | RENESAS | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.4372 | $ 2.19 |
50+ | $ 0.3443 | $ 17.22 |
150+ | $ 0.3062 | $ 45.93 |
500+ | $ 0.2559 | $ 127.95 |
3,000+ | $ 0.227 | $ 681.00 |
6,000+ | $ 0.2148 | $ 1288.80 |
9,000+ | $ 0.2118 | $ 1906.20 |
21,000+ | $ 0.2102 | $ 4414.20 |
Standard Packaging 3000/Full
Reel | ||