LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
XCH BT134-800D product image
Images for reference only

XCH BT134-800DRoHS

Manufacturer
XCHAsian Brands
MPN
BT134-800D
LCSC Part #
C5124499
Packaging
SOT-223-2L
Customer #
Key Attributes
BT134 Series 4A Triacs
Datasheetpdf iconXCH BT134-800D
In-Stock: 5,335
5,335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1153$ 0.0577$ 0.29
50+$ 0.0919$ 0.0460$ 2.30
150+$ 0.0801$ 0.0401$ 6.02
500+$ 0.0713$ 0.0357$ 17.85
2,500+$ 0.0643$ 0.0322$ 80.50
4,000+$ 0.0608$ 0.0304$ 121.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerXCH
PackagingSOT-223-2L
Holding Current (Ih)20mA
Current - Gate Trigger(Igt)25mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Operating Temperature-40℃~+125℃
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)25A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

With low holding and latching current, BT134 Series triacs are especially recommended for use on middle and small resistance type power load.