LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XHB-16Y product image
  • HC-XHB-16Y thumbnail 1
  • HC-XHB-16Y thumbnail 2
  • HC-XHB-16Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XHB-16YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XHB-16Y
LCSC Part #
C5124209
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 16POS 2.5mm SINGLE ROW XHB
Datasheetpdf iconHCTL HC-XHB-16Y
Custom CablesMOQ 1pc
In-Stock: 515
515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1109$ 0.0888$ 0.44
50+$ 0.0883$ 0.0707$ 3.54
150+$ 0.077$ 0.0616$ 9.24
500+$ 0.0656$ 0.0525$ 26.25
2,500+$ 0.0589$ 0.0472$ 118.00
5,000+$ 0.0555$ 0.0444$ 222.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x16P
Reference SeriesXHB
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row16
Row Spacing-
With LockerLocking
Operating Temperature-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.