LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XHB-15Y product image
  • HC-XHB-15Y thumbnail 1
  • HC-XHB-15Y thumbnail 2
  • HC-XHB-15Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XHB-15YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XHB-15Y
LCSC Part #
C5124208
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 15POS 2.5mm SINGLE ROW XHB
Datasheetpdf iconHCTL HC-XHB-15Y
Custom CablesMOQ 1pc
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0684$ 0.0548$ 0.55
100+$ 0.0544$ 0.0436$ 4.36
500+$ 0.0457$ 0.0366$ 18.30
1,000+$ 0.0405$ 0.0324$ 32.40
5,000+$ 0.0363$ 0.0291$ 145.50
10,000+$ 0.0342$ 0.0274$ 274.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x15P
Reference SeriesXHB
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row15
Row Spacing-
With LockerLocking
Operating Temperature-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.