LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XHB-14Y product image
  • HC-XHB-14Y thumbnail 1
  • HC-XHB-14Y thumbnail 2
  • HC-XHB-14Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XHB-14YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XHB-14Y
LCSC Part #
C5124207
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 2.5mm SINGLE ROW XHB
Datasheetpdf iconHCTL HC-XHB-14Y
Custom CablesMOQ 1pc
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0908$ 0.0727$ 0.36
50+$ 0.0723$ 0.0579$ 2.90
150+$ 0.063$ 0.0504$ 7.56
500+$ 0.0538$ 0.0431$ 21.55
2,500+$ 0.0482$ 0.0386$ 96.50
5,000+$ 0.0454$ 0.0364$ 182.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x14P
Reference SeriesXHB
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row14
Row Spacing-
With LockerLocking
Operating Temperature-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.