LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XH-16Y product image
  • HC-XH-16Y thumbnail 1
  • HC-XH-16Y thumbnail 2
  • HC-XH-16Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XH-16YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XH-16Y
LCSC Part #
C5124194
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 16POS 2.5mm SINGLE ROW XH
Datasheetpdf iconHCTL HC-XH-16Y
Custom CablesMOQ 1pc
In-Stock: 590
590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0715$ 0.0572$ 0.57
100+$ 0.0569$ 0.0456$ 4.56
500+$ 0.0478$ 0.0383$ 19.15
1,000+$ 0.0423$ 0.0339$ 33.90
5,000+$ 0.0379$ 0.0304$ 152.00
10,000+$ 0.0358$ 0.0287$ 287.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x16P
Reference SeriesXH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row16
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.