LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XH-14Y product image
  • HC-XH-14Y thumbnail 1
  • HC-XH-14Y thumbnail 2
  • HC-XH-14Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XH-14YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XH-14Y
LCSC Part #
C5124192
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 2.5mm SINGLE ROW XH
Datasheetpdf iconHCTL HC-XH-14Y
Custom CablesMOQ 1pc
In-Stock: 7,780
7,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0371$ 0.0297$ 0.30
100+$ 0.0327$ 0.0262$ 2.62
300+$ 0.0305$ 0.0244$ 7.32
1,000+$ 0.0276$ 0.0221$ 22.10
5,000+$ 0.0263$ 0.0211$ 105.50
10,000+$ 0.0257$ 0.0206$ 206.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x14P
Reference SeriesXH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row14
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.