LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XH-10Y product image
  • HC-XH-10Y thumbnail 1
  • HC-XH-10Y thumbnail 2
  • HC-XH-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XH-10YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XH-10Y
LCSC Part #
C5124188
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm SINGLE ROW XH
Datasheetpdf iconHCTL HC-XH-10Y
Custom CablesMOQ 1pc
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0374$ 0.0300$ 0.60
200+$ 0.0297$ 0.0238$ 4.76
600+$ 0.0259$ 0.0208$ 12.48
2,000+$ 0.0224$ 0.0180$ 36.00
10,000+$ 0.0201$ 0.0161$ 161.00
20,000+$ 0.0189$ 0.0152$ 304.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x10P
Reference SeriesXH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.