LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-PH-13Y product image
  • HC-PH-13Y thumbnail 1
  • HC-PH-13Y thumbnail 2
  • HC-PH-13Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PH-13YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PH-13Y
LCSC Part #
C5124175
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 13POS 2mm SINGLE ROW PH
Datasheetpdf iconHCTL HC-PH-13Y
Custom CablesMOQ 1pc
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0384$ 0.0308$ 0.62
200+$ 0.0301$ 0.0241$ 4.82
600+$ 0.0255$ 0.0204$ 12.24
2,000+$ 0.0219$ 0.0176$ 35.20
10,000+$ 0.0195$ 0.0156$ 156.00
20,000+$ 0.0182$ 0.0146$ 292.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x13P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row13
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.