LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-PH-12Y product image
  • HC-PH-12Y thumbnail 1
  • HC-PH-12Y thumbnail 2
  • HC-PH-12Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PH-12YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PH-12Y
LCSC Part #
C5124174
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 12POS 2mm SINGLE ROW PH
Datasheetpdf iconHCTL HC-PH-12Y
Custom CablesMOQ 1pc
In-Stock: 7,740
7,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0332$ 0.0266$ 0.53
200+$ 0.0259$ 0.0208$ 4.16
600+$ 0.0219$ 0.0176$ 10.56
2,000+$ 0.0191$ 0.0153$ 30.60
10,000+$ 0.017$ 0.0136$ 136.00
20,000+$ 0.0159$ 0.0128$ 256.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.