LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cirrus Logic CS5530-ISZR product image
  • CS5530-ISZR thumbnail 1
  • CS5530-ISZR thumbnail 2
  • CS5530-ISZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cirrus Logic CS5530-ISZRRoHS

Manufacturer
MPN
CS5530-ISZR
LCSC Part #
C512413
Packaging
SSOP-20-208mil
Customer #
Key Attributes
24-bit ADC with Ultra-low-noise Amplifier
Datasheetpdf iconCirrus Logic CS5530-ISZR
In-Stock: 1,348
1,348 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.5766$ 15.58
10+$ 13.7674$ 137.67
30+$ 11.1227$ 333.68
100+$ 10.1977$ 1019.77
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerCirrus Logic
PackagingSSOP-20-208mil
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in;External
Clock Frequency4.9152MHz;1MHz~5MHz
FeaturesBipolar input;Auto calibration;Soft reset
Voltage ReferenceExternal
InterfaceSPI
Quiescent Current (Iq)6mA
Resolution(Bits)6.25Hz;24
Voltage - Supply2.7V~5.5V
Number of Channels1
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The CS5530 is a highly integrated ΔΣ Analog-to-Digital Converter (ADC) which uses charge-balance techniques to achieve 24-bit performance. The ADC is optimized for measuring low-level unipolar or bipolar signals in weigh scale, process control, scientific, and medical applications. To accommodate these applications, the ADC includes a very-low-noise, chopper-stabilized instrumentation amplifier (12nV/√Hz @ 0.1Hz) with a gain of 64X. This device also includes a fourth-order ΔΣ modulator followed by a digital filter which provides twenty selectable output word rates of 6.25, 7.5, 12.5, 15, 25, 30, 50, 60, 100, 120, 200, 240, 400, 480, 800, 960, 1600, 1920, 3200, and 3840 Sps (MCLK = 4.9152 MHz). To ease communication between the ADC and a microcontroller, the converter includes a simple three-wire serial interface which is SPI and Microwire compatible with a Schmitt-trigger input on the serial clock (SCLK). High dynamic range, programmable output rates, and flexible power supply options make this device an ideal solution for weigh scale and process control applications.

Features

AI Translation
  • Chopper-stabilized Instrumentation Amplifier, 64X
  • 12 nV/√Hz @ 0.1 Hz (No 1/f noise)
  • 1200 pA Input Current
  • Digital Gain Scaling up to 40X
  • Delta-sigma Analog-to-digital Converter
  • Linearity Error: 0.0015% FS
  • Noise Free Resolution: Up to 19 bits
  • Scalable VREF Input: Up to Analog Supply
  • Simple Three-wire Serial Interface
  • SPI and Microwire Compatible
  • Schmitt-trigger on Serial Clock (SCLK)
  • Onboard Offset and Gain Calibration Registers
  • Selectable Word Rates: 6.25 to 3,840 Sps
  • Selectable 50 or 60 Hz Rejection

Applications

AI Translation
  • weigh scale
  • process control
  • scientific
  • medical