XCH BTA20-800CW
| Manufacturer |
XCH
Asian Brands |
| Mfr. Part # | BTA20-800CW |
| LCSC Part # | C5124093 |
| Package | TO-220A |
| Customer # | |
| Key Attributes | 20A Triacs |
| Description | 50mA 35mA 800V 1 TRIAC TO-220A SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | XCH | |
| Package | TO-220A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5076 $ 0.3807 | $ 0.38 |
10+ | $ 0.4016 $ 0.3012 | $ 3.01 |
50+ | $ 0.3566 $ 0.2675 | $ 13.38 |
100+ | $ 0.3004 $ 0.2253 | $ 22.53 |
500+ | $ 0.2747 $ 0.2061 | $ 103.05 |
1,000+ | $ 0.2603 $ 0.1953 | $ 195.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$