Kiwi Instruments KP521405ALGA
| Manufacturer |
Kiwi Instruments
Asian Brands |
| Mfr. Part # | KP521405ALGA |
| LCSC Part # | C5124007 |
| Package | TSOT-23-6 |
| Customer # | |
| Key Attributes | 40V, 1A High-Performance Synchronous Buck Converter |
| Description | Buck Switching Regulator IC Fixed 5V 1 Output 1A TSOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Kiwi Instruments | |
| Package | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3301 | $ 1.65 |
50+ | $ 0.258 | $ 12.90 |
150+ | $ 0.2272 | $ 34.08 |
500+ | $ 0.1887 | $ 94.35 |
3,000+ | $ 0.1629 | $ 488.70 |
6,000+ | $ 0.1527 | $ 916.20 |
Standard Packaging 3000/Full
Reel | ||