TECH PUBLIC FDC6561AN
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDC6561AN |
| LCSC Part # | C5123911 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 30V Dual N-Channel Enhancement Mode MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 35pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 35mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 170pF | |
| Gate Charge(Qg) | 4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V, Drain Current (ID) = 4A
- RDS(ON) < 75mΩ at VGS = 4.5V
- RDS(ON) < 45mΩ at VGS = 10V
Applications
AI Translation
- Notebook computers
- Load switches
- Network equipment
- Handheld instruments
In-Stock: 3,110
3,110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1289 | $ 0.64 |
| 50+ | $ 0.1119 | $ 5.60 |
| 150+ | $ 0.1046 | $ 15.69 |
| 500+ | $ 0.0955 | $ 47.75 |
| 3,000+ | $ 0.0876 | $ 262.80 |
| 6,000+ | $ 0.0852 | $ 511.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 35pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 35mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 170pF | |
| Gate Charge(Qg) | 4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V, Drain Current (ID) = 4A
- RDS(ON) < 75mΩ at VGS = 4.5V
- RDS(ON) < 45mΩ at VGS = 10V
Applications
AI Translation
- Notebook computers
- Load switches
- Network equipment
- Handheld instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



