TECH PUBLIC IRF7319TRPBF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF7319TRPBF |
| LCSC Part # | C5123893 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 59pF;120pF | |
| Current - Continuous Drain(Id) | 7A;6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| RDS(on) | 22mΩ@10V;30mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 429pF | |
| Gate Charge(Qg) | 4.8nC@15V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCE3008XM utilizes advanced trench technology to achieve excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-Source Voltage VDS = 30V, Drain Current ID = 8A
- RDS(ON) < 55 mΩ at VGS = 2.5V
- RDS(ON) < 39 mΩ at VGS = 4.5V
- RDS(ON) < 33 mΩ at VGS = 10V
- High power and large current handling capability
- Lead-free
- Surface mount package
Applications
AI Translation
- Battery protection
- Load switch
In-Stock: 1,825
1,825 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1826 | $ 0.91 |
| 50+ | $ 0.1617 | $ 8.09 |
| 150+ | $ 0.1527 | $ 22.91 |
| 500+ | $ 0.1415 | $ 70.75 |
| 3,000+ | $ 0.1306 | $ 391.80 |
| 6,000+ | $ 0.1276 | $ 765.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 59pF;120pF | |
| Current - Continuous Drain(Id) | 7A;6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| RDS(on) | 22mΩ@10V;30mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 429pF | |
| Gate Charge(Qg) | 4.8nC@15V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCE3008XM utilizes advanced trench technology to achieve excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-Source Voltage VDS = 30V, Drain Current ID = 8A
- RDS(ON) < 55 mΩ at VGS = 2.5V
- RDS(ON) < 39 mΩ at VGS = 4.5V
- RDS(ON) < 33 mΩ at VGS = 10V
- High power and large current handling capability
- Lead-free
- Surface mount package
Applications
AI Translation
- Battery protection
- Load switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



