SEMTECH UCLAMP0571P.TNT
| Manufacturer | |
| MPN | UCLAMP0571P.TNT |
| LCSC Part # | C512387 |
| Packaging | SGP1610-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SGP1610-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SGP1610-2 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 80A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
μClamp TVS diodes are designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. They feature large cross - sectional area junctions for conducting high transient currents. These devices offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation. The μmxpxx71P series are in 2 - pin SGP1610N2 package measuring 1.6×1.0 mm with a nominal height of 0.57 mm. The leads are finished with lead - free NiPdAu. They may be used to protect 5V, 8V, 10V, 12V, 15V, 18V, 22V, 26V, and 36V systems. They feature high surge current capability and low clamping voltage making them ideal for use in harsh transient environments.
Features
- Transient protection for high - speed data lines to IEC 61000 - 4 - 2 (ESD) 30kV (air), 30kV (contact)
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC 61000 - 4 - 5 (Lightning) 20 - 80A (8/20μs)
- Protects one data or power line
- Low leakage current
- High peak pulse current capability
- Operating voltage options: 5V, 8V, 10V, 12V, 15V, 18V, 22V, 26V, 36V
- Solid - state silicon - avalanche technology
Applications
- Cellular Handsets & Accessories
- USB Voltage Bus
- Battery Protection Digital Lines
- Proximity Sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2567 | $ 1.28 |
| 50+ | $ 0.1992 | $ 9.96 |
| 150+ | $ 0.1746 | $ 26.19 |
| 500+ | $ 0.1439 | $ 71.95 |
| 2,500+ | $ 0.1302 | $ 325.50 |
| 5,000+ | $ 0.122 | $ 610.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SGP1610-2 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 80A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
μClamp TVS diodes are designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. They feature large cross - sectional area junctions for conducting high transient currents. These devices offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation. The μmxpxx71P series are in 2 - pin SGP1610N2 package measuring 1.6×1.0 mm with a nominal height of 0.57 mm. The leads are finished with lead - free NiPdAu. They may be used to protect 5V, 8V, 10V, 12V, 15V, 18V, 22V, 26V, and 36V systems. They feature high surge current capability and low clamping voltage making them ideal for use in harsh transient environments.
Features
- Transient protection for high - speed data lines to IEC 61000 - 4 - 2 (ESD) 30kV (air), 30kV (contact)
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC 61000 - 4 - 5 (Lightning) 20 - 80A (8/20μs)
- Protects one data or power line
- Low leakage current
- High peak pulse current capability
- Operating voltage options: 5V, 8V, 10V, 12V, 15V, 18V, 22V, 26V, 36V
- Solid - state silicon - avalanche technology
Applications
- Cellular Handsets & Accessories
- USB Voltage Bus
- Battery Protection Digital Lines
- Proximity Sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



