SEMTECH SX1208IMLTRT
| Manufacturer | |
| Mfr. Part # | SX1208IMLTRT |
| LCSC Part # | C512381 |
| Package | QFN-24-EP(5x5) |
| Customer # | |
| Key Attributes | Low Power Integrated UHF Transceiver |
| Description | -124dBm 100Kbps 290MHz~510MHz 434MHz 2.4V~3.6V QFN-24-EP(5x5) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SEMTECH | |
| Package | QFN-24-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6633 | $ 1.66 |
10+ | $ 1.6349 | $ 16.35 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$