Milliohm HoCS1225-3W-20mR-1%-TCR200
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoCS1225-3W-20mR-1%-TCR200 |
| LCSC Part # | C5123644 |
| Package | 1225 |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 3W 1225 |
| Description | 20mΩ 3W Ceramic Resistor ±1% ±200ppm/℃ 1225 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 1225 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.328 | $ 1.64 |
50+ | $ 0.268 | $ 13.40 |
150+ | $ 0.2423 | $ 36.35 |
500+ | $ 0.2102 | $ 105.10 |
2,000+ | $ 0.1472 | $ 294.40 |
4,000+ | $ 0.1387 | $ 554.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$