LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoCS1210-270mR-1%-TCR200 product image
  • HoCS1210-270mR-1%-TCR200 thumbnail 1
  • HoCS1210-270mR-1%-TCR200 thumbnail 2
  • HoCS1210-270mR-1%-TCR200 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Milliohm HoCS1210-270mR-1%-TCR200RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoCS1210-270mR-1%-TCR200
LCSC Part #
C5123641
Packaging
1210
Customer #
Key Attributes
RES 270mΩ ±1% 1210
Datasheetpdf iconMilliohm HoCS1210-270mR-1%-TCR200
In-Stock: 4,915
4,915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0962$ 0.48
50+$ 0.0761$ 3.81
150+$ 0.0661$ 9.92
500+$ 0.0586$ 29.30
2,500+$ 0.0521$ 130.25
5,000+$ 0.0491$ 245.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1210
Resistance270mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeCeramic Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece