Milliohm HoCS1210-240mR-1%-TCR200
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoCS1210-240mR-1%-TCR200 |
| LCSC Part # | C5123640 |
| Package | 1210 |
| Customer # | |
| Key Attributes | RES 240mΩ ±1% 1210 |
| Description | 240mΩ Ceramic Resistor ±1% ±200ppm/℃ 1210 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0954 | $ 0.48 |
50+ | $ 0.0751 | $ 3.76 |
150+ | $ 0.0649 | $ 9.74 |
500+ | $ 0.0573 | $ 28.65 |
2,500+ | $ 0.0487 | $ 121.75 |
5,000+ | $ 0.0457 | $ 228.50 |
Standard Packaging 5000/Full
Reel | ||