Milliohm HoCS1210-180mR-1%-TCR200
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoCS1210-180mR-1%-TCR200 |
| LCSC Part # | C5123637 |
| Package | 1210 |
| Customer # | |
| Key Attributes | RES 180mΩ ±1% 1210 |
| Description | 180mΩ ±200ppm/℃ Ceramic Resistor ±1% 1210 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1002 | $ 0.50 |
50+ | $ 0.0799 | $ 4.00 |
150+ | $ 0.0698 | $ 10.47 |
500+ | $ 0.0622 | $ 31.10 |
2,500+ | $ 0.0536 | $ 134.00 |
5,000+ | $ 0.0505 | $ 252.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$