Silverlight P3014P1W10G12
| Manufacturer | SilverlightAsian Brands |
| MPN | P3014P1W10G12 |
| LCSC Part # | C5123550 |
| Packaging | SMD3014 |
| Customer # | |
| Key Attributes | 120° 1.7cd White 3V SMD3014 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD3014 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 1.7cd | |
| Forward Current | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD3014 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 1.7cd |
| Type | Description | |
|---|---|---|
| Forward Current | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0267 | $ 0.53 |
| 200+ | $ 0.0209 | $ 4.18 |
| 600+ | $ 0.0177 | $ 10.62 |
| 4,000+ | $ 0.0151 | $ 60.40 |
| 8,000+ | $ 0.0134 | $ 107.20 |
| 20,000+ | $ 0.0125 | $ 250.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD3014 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 1.7cd | |
| Forward Current | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD3014 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 1.7cd |
| Type | Description | |
|---|---|---|
| Forward Current | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

