Silverlight P0603P1B46G12
| Manufacturer | SilverlightAsian Brands |
| MPN | P0603P1B46G12 |
| LCSC Part # | C5123547 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED BLUE 0603 SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Viewing Angle | 120° | |
| Luminous Intensity | 300mcd | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.8V~3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 466nm~472nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Viewing Angle | 120° | |
| Luminous Intensity | 300mcd |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.8V~3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 466nm~472nm |
Report an ErrorShow similar products (0) >
In-Stock: 600
600 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.03 | $ 0.60 |
| 200+ | $ 0.0235 | $ 4.70 |
| 600+ | $ 0.0199 | $ 11.94 |
| 4,000+ | $ 0.0172 | $ 68.80 |
| 8,000+ | $ 0.0153 | $ 122.40 |
| 20,000+ | $ 0.0143 | $ 286.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Viewing Angle | 120° | |
| Luminous Intensity | 300mcd | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.8V~3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 466nm~472nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Viewing Angle | 120° | |
| Luminous Intensity | 300mcd |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.8V~3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 466nm~472nm |
Report an ErrorShow similar products (0) >
C5123547 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



