LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silverlight G3535N1UVN2U12 310NM product image
  • G3535N1UVN2U12 310NM thumbnail 1
  • G3535N1UVN2U12 310NM thumbnail 2
  • G3535N1UVN2U12 310NM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silverlight G3535N1UVN2U12 310NMRoHS

Manufacturer
SilverlightAsian Brands
MPN
G3535N1UVN2U12 310NM
LCSC Part #
C5123527
Packaging
SMD3535-3P
Customer #
Key Attributes
UVB 15mW@UVB 100mA@UVB 305nm~315nm 7.5V SMD3535-3P LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconSilverlight G3535N1UVN2U12 310NM
In-Stock: 348
348 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8856$ 1.89
10+$ 1.6155$ 16.16
30+$ 1.448$ 43.44
100+$ 1.23$ 123.00
500+$ 1.1519$ 575.95
1,000+$ 1.1177$ 1117.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerSilverlight
PackagingSMD3535-3P
typeUVB
Voltage - DC Reverse(Vr)-
Radiant Flux15mW@UVB
Reverse Leakage Current (Ir)-
Current - DC Forward(If)100mA@UVB
Half wave width9.6nm
Peak Wavelength305nm~315nm
Voltage - Forward(Vf)7.5V
Viewing Angle130°
Operating Temperature-
Pd - Power Dissipation-

Features

AI Translation
  • Package dimensions: 3.50×3.50×1.5mm
  • Ceramic substrate package
  • Soldering method: reflow soldering
  • RoHS compliant

Applications

AI Translation
  • Water/air/surface sterilization and disinfection for sterilization cabinets, microwave ovens, and various household appliances
  • Clean water sterilization, food sterilization, and object surface sterilization