BrtLed BL-HJC35A-AV-TRB
| Manufacturer |
BrtLed
Asian Brands |
| Mfr. Part # | BL-HJC35A-AV-TRB |
| LCSC Part # | C5123498 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED AMBER WATER CLEAR 0805 SMD |
| Description | Amber 610nm LED Indication - Discrete 2V 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0456 | $ 0.46 |
100+ | $ 0.0365 | $ 3.65 |
300+ | $ 0.0319 | $ 9.57 |
3,000+ | $ 0.0277 | $ 83.10 |
6,000+ | $ 0.025 | $ 150.00 |
9,000+ | $ 0.0236 | $ 212.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$