AISHI ERF1KM331W25OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ERF1KM331W25OT |
| LCSC Part # | C5123340 |
| Package | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 100V TH |
| Description | 330uF 100V Aluminum Electrolytic Capacitors Through Hole,D12.5xL25mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D12.5xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3397 | $ 1.70 |
50+ | $ 0.2653 | $ 13.27 |
200+ | $ 0.2246 | $ 44.92 |
500+ | $ 0.1848 | $ 92.40 |
2,500+ | $ 0.1671 | $ 417.75 |
5,000+ | $ 0.1565 | $ 782.50 |
Standard Packaging 100/Full
Bag | ||