LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WK 25*38CM product image
  • 25*38CM thumbnail 1
  • 25*38CM thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

WK 25*38CMRoHS

Manufacturer
WKAsian Brands
MPN
25*38CM
LCSC Part #
C5123319
Packaging
-
Customer #
Key Attributes
Cleaning, Sterilization, and Wiping Supplies RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.4489$ 13.45
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryLab Supplies/Cleaning, Sterilization, and Wiping Supplies
ManufacturerWK
Packaging-
Number of floors-
width-
form-
thickness-
size250*380mm
typeWiping paper
specifications-
material qualityNative wood pulp, polyester
Water absorption rate-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece