MAGLAYERS LTB-1608-HXVHB-A2
| Manufacturer | MAGLAYERSAsian Brands |
| MPN | LTB-1608-HXVHB-A2 |
| LCSC Part # | C5123294 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | Bandpass 1.88GHz~2.025GHz 0603 Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAGLAYERS | |
| Packaging | 0603 | |
| Filter Type | Bandpass | |
| Voltage - Supply | - | |
| Features | - | |
| Frequency | 1.88GHz~2.025GHz | |
| Filter Order | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact Size
- Miniaturized SMD packaged in low profile and lightweight.
- Low loss Low insertion loss, high attenuation.
- High quality termination allows both flow and re-flow soldering methods to be applied.
- Eliminate noise over a wide frequency range. Ideal for high frequency and space limited designs.
- Available in tape and reel packaging for automatic mounting
Applications
AI Translation
-GSM/WCDMA/LTE Mobile Communication systems.
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



