LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ACX LF1608-A1R7NDAT/LF product image
  • LF1608-A1R7NDAT/LF thumbnail 1
  • LF1608-A1R7NDAT/LF thumbnail 2
  • LF1608-A1R7NDAT/LF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ACX LF1608-A1R7NDAT/LFRoHS

Manufacturer
ACXAsian Brands
MPN
LF1608-A1R7NDAT/LF
LCSC Part #
C5123285
Packaging
0603
Customer #
Key Attributes
Multilayer Chip Low-Pass Filters LF 1608 Series
Datasheetpdf iconACX LF1608-A1R7NDAT/LF
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerACX
Packaging0603

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Multilayer Chip Low-Pass Filter

Ultra-compact SMD type, low insertion loss in passband, high attenuation in stopband. RoHS compliant. Automotive grade, AEC-Q200 compliant.

Applications include wireless communication systems from 0.699 to 2.69 GHz, including WLAN cards, Bluetooth modules, etc.

Quantity per reel (pcs): 4,000 Operating temperature range: -40 to +85°C Storage temperature range: -40 to +85°C Storage life: 12 months max. Power capacity: 4W max.

Dimensions (L x W): 1.6 x 0.8 mm Frequency range: 1R7 = 1700 MHz Packaging: T: Tape & Reel, B: Bulk Soldering: Lead-free

Terminal configuration:

  • Input
  • Output
  • Ground

Dimensions and recommended PCB land pattern:

  • Length (L): 1.6 ± 0.10 mm
  • Width (W): 0.8 ± 0.10 mm
  • Thickness (T): 0.6 ± 0.10 mm
  • a: 0.21 ± 0.05 mm
  • b: 0.22 ± 0.05 mm
  • C: 0.40 ± 0.05 mm
  • d: 0.30 ± 0.05 mm
  • e: 0.225 ± 0.05 mm
  • f: 0.65 ± 0.05 mm

Depending on PCB material and thickness, trace width should be designed to match a characteristic impedance of 50Ω.

Applications

AI Translation
  • 0.699~2.69 GHz wireless communication systems, including WLAN cards, Bluetooth modules, etc.