RUNIC RS621KXF
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS621KXF |
| LCSC Part # | C5123190 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 7MHz, Rail-to-Rail I/O CMOS Operational Amplifier |
| Description | 700uV 10pA 3.7V/us 92dB 1 SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | RUNIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,190
1,190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2102 | $ 1.05 |
50+ | $ 0.1569 | $ 7.85 |
150+ | $ 0.1341 | $ 20.12 |
500+ | $ 0.1057 | $ 52.85 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$