SOREDE SDRH.1207CT.NLF151MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SDRH.1207CT.NLF151MT00 |
| LCSC Part # | C5123069 |
| Package | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 0.28Ω SMD,12x12mm |
| Description | 150uH 280mΩ 2.2A Magnetic Shielded Inductor ±20% SMD,12x12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3116 $ 0.1870 | $ 0.19 |
10+ | $ 0.2468 $ 0.1481 | $ 1.48 |
30+ | $ 0.2191 $ 0.1315 | $ 3.95 |
100+ | $ 0.1844 $ 0.1107 | $ 11.07 |
500+ | $ 0.169 $ 0.1014 | $ 50.70 |
1,000+ | $ 0.1598 $ 0.0959 | $ 95.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$