SOREDE SDRH.0704CT.NLF101MT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SDRH.0704CT.NLF101MT00 |
| LCSC Part # | C5123040 |
| Packaging | SMD,7.3x7.3mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 0.403Ω SMD,7.3x7.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7.3x7.3mm | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 403mΩ | |
| Current - Saturation(Isat) | 680mA | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.206$ 0.1957 | $ 0.98 |
| 50+ | $ 0.1628$ 0.1547 | $ 7.74 |
| 150+ | $ 0.1444$ 0.1372 | $ 20.58 |
| 1,000+ | $ 0.1162$ 0.1104 | $ 110.40 |
| 2,000+ | $ 0.1059$ 0.1007 | $ 201.40 |
| 5,000+ | $ 0.0997$ 0.0948 | $ 474.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7.3x7.3mm | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 403mΩ | |
| Current - Saturation(Isat) | 680mA | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



