SOREDE SDRH.0704CT.NLF220MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SDRH.0704CT.NLF220MT00 |
| LCSC Part # | C5123036 |
| Package | SMD,7.3x7.3mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 0.126Ω SMD,7.3x7.3mm |
| Description | 22uH 1.4A 126mΩ ±20% SMD,7.3x7.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,7.3x7.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.196 $ 0.1176 | $ 0.12 |
10+ | $ 0.1542 $ 0.0926 | $ 0.93 |
30+ | $ 0.1363 $ 0.0818 | $ 2.45 |
100+ | $ 0.1139 $ 0.0684 | $ 6.84 |
500+ | $ 0.104 $ 0.0624 | $ 31.20 |
1,000+ | $ 0.093 $ 0.0558 | $ 55.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$