SOREDE SRYH.1040C.YF2R2MT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SRYH.1040C.YF2R2MT00 |
| LCSC Part # | C5123005 |
| Packaging | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 12A 0.007Ω SMD,10x11.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 12A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 16.5A | |
| DC Resistance(DCR) | 7mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,515
1,515 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1796$ 0.1617 | $ 0.81 |
| 50+ | $ 0.1576$ 0.1419 | $ 7.10 |
| 150+ | $ 0.1482$ 0.1334 | $ 20.01 |
| 500+ | $ 0.1365$ 0.1229 | $ 61.45 |
| 2,500+ | $ 0.125$ 0.1125 | $ 281.25 |
| 5,000+ | $ 0.1218$ 0.1097 | $ 548.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 12A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 16.5A | |
| DC Resistance(DCR) | 7mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



