SOREDE SRYH.1040C.YF1R0MT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SRYH.1040C.YF1R0MT00 |
| LCSC Part # | C5123004 |
| Packaging | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 20A 0.035Ω SMD,10x11.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 19A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 26A | |
| DC Resistance(DCR) | 3.3mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,825
1,825 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2469$ 0.2223 | $ 1.11 |
| 50+ | $ 0.1952$ 0.1757 | $ 8.79 |
| 150+ | $ 0.1731$ 0.1558 | $ 23.37 |
| 500+ | $ 0.1454$ 0.1309 | $ 65.45 |
| 2,500+ | $ 0.127$ 0.1143 | $ 285.75 |
| 5,000+ | $ 0.1196$ 0.1077 | $ 538.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 19A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 26A | |
| DC Resistance(DCR) | 3.3mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



