SOREDE SDRH.105R.LF6R8NT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SDRH.105R.LF6R8NT00 |
| LCSC Part # | C5122943 |
| Package | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 5.4A 0.018Ω SMD,10x10.2mm |
| Description | 5.4A 6.8uH ±30% 18mΩ 5.4A SMD,10.2x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,10.2x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1782 $ 0.1070 | $ 0.11 |
10+ | $ 0.1402 $ 0.0842 | $ 0.84 |
30+ | $ 0.1239 $ 0.0744 | $ 2.23 |
100+ | $ 0.1036 $ 0.0622 | $ 6.22 |
500+ | $ 0.0945 $ 0.0567 | $ 28.35 |
800+ | $ 0.0845 $ 0.0507 | $ 40.56 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$