SOREDE SRYH.1050.YF330MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SRYH.1050.YF330MT00 |
| LCSC Part # | C5122910 |
| Package | SMD,11x10mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 2.3A 0.104Ω SMD,10x11mm |
| Description | 4A 33uH 4A 95mΩ ±20% SMD,11x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,11x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2423 $ 0.1454 | $ 0.15 |
10+ | $ 0.1906 $ 0.1144 | $ 1.14 |
30+ | $ 0.1685 $ 0.1011 | $ 3.03 |
100+ | $ 0.1408 $ 0.0845 | $ 8.45 |
500+ | $ 0.1223 $ 0.0734 | $ 36.70 |
1,000+ | $ 0.115 $ 0.0690 | $ 69.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$