SOREDE SRYH.0630.YF1R5MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SRYH.0630.YF1R5MT00 |
| LCSC Part # | C5122874 |
| Package | SMD,7.6x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 9A 0.012Ω SMD,6.6x7.6mm |
| Description | 9A 1.5uH 13A 12mΩ ±20% SMD,7.6x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,7.6x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,385 
2,385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1077 $ 0.0970 | $ 0.49 |
50+ | $ 0.0852 $ 0.0767 | $ 3.84 |
150+ | $ 0.074 $ 0.0666 | $ 9.99 |
1,000+ | $ 0.0627 $ 0.0565 | $ 56.50 |
2,000+ | $ 0.056 $ 0.0504 | $ 100.80 |
5,000+ | $ 0.0526 $ 0.0474 | $ 237.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$