SOREDE SNR.5020.TYD3R3MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SNR.5020.TYD3R3MT00 |
| LCSC Part # | C5122828 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 2.4A 0.056Ω SMD,5x5mm |
| Description | 2.4A 3.3uH 56mΩ 3.25A ±20% SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,880
2,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0531 $ 0.0372 | $ 0.37 |
100+ | $ 0.0423 $ 0.0297 | $ 2.97 |
300+ | $ 0.0369 $ 0.0259 | $ 7.77 |
3,000+ | $ 0.0329 $ 0.0231 | $ 69.30 |
6,000+ | $ 0.0296 $ 0.0208 | $ 124.80 |
9,000+ | $ 0.028 $ 0.0196 | $ 176.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$