OSRAM LCY G6SP-CBEA-5E-47
| Manufacturer | |
| Mfr. Part # | LCY G6SP-CBEA-5E-47 |
| LCSC Part # | C5122774 |
| Package | SMD,3.3x3mm |
| Customer # | |
| Key Attributes | LED YELLOW SMD |
| Description | Yellow LED Indication - Discrete 2.9V 3.3V 4.1V SMD,3x3.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD,3.3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
65 
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8176 | $ 0.82 |
10+ | $ 0.8006 | $ 8.01 |
30+ | $ 0.7884 | $ 23.65 |
100+ | $ 0.7761 | $ 77.61 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$